Phoenix Contact 80-Way IDC Connector Female for Flange, 2 Row

Subtotal (1 pack of 44 units)*

£535.02

(exc. VAT)

£642.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£535.02£12.16

*price indicative

RS Stock No.:
924-212
Mfr. Part No.:
1378554
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

80

Product Type

IDC Connector

Number of Rows

2

Current

1.4A

Pitch

1.27mm

Voltage

29.9V

Connector Gender

Female

Mount Type

Flange

Shrouded/Unshrouded

Shrouded

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Series

FR 127

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

IEC 60068-2-6:2007-12

Contact Material

Copper Alloy

Housing Material

LCP

COO (Country of Origin):
CN
The Phoenix Contact IDC female connector offers a reliable connection solution designed for optimal performance in various applications. Its Compact structure and Advanced features ensure seamless integration into your devices.

Nominal current of 1.4 A ensures efficient power handling

Test voltage rating of 500 V AC supports robust electrical performance

Gold-plated contacts guarantee long-term stability and connection quality

Available pre-assembled with flat-ribbon cable for immediate usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy