Phoenix Contact 26-Way IDC Connector Female for Flange, 2 Row

Subtotal (1 pack of 99 units)*

£476.84

(exc. VAT)

£572.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£476.84£4.817

*price indicative

RS Stock No.:
924-215
Mfr. Part No.:
1378548
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

IDC Connector

Number of Contacts

26

Number of Rows

2

Current

1.4A

Pitch

1.27mm

Mount Type

Flange

Voltage

29.9V

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Series

FR 127

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

IEC 60068-2-6:2007-12

Contact Material

Copper Alloy

Housing Material

LCP

COO (Country of Origin):
CN
The Phoenix Contact IDC female connector is designed to facilitate efficient electrical connections in various applications. Its high-quality engineering secures reliable performance while maintaining a Compact design.

Nominal current rating of 1.4 A ensures effective power delivery

Test voltage capacity of 500 V AC guarantees safety and reliability

Suitable for AWG 30 conductors, providing versatile connection options

Gold-plated contacts enhance long-term transfer quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy