HARTING 6-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 737-953
- Mfr. Part No.:
- 0918506581358U
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 3000 units)*
£5,714.85
(exc. VAT)
£6,857.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5,714.85 | £1.905 |
*price indicative
- RS Stock No.:
- 737-953
- Mfr. Part No.:
- 0918506581358U
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Product Type | Female Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Voltage | 320V | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Series | SEK Low-Profile | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Product Type Female Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Voltage 320V | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Series SEK Low-Profile | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ZGL 06P PLS4 BULK is a female connector designed for efficient electrical connections in various applications. It features insulation displacement termination, allowing for quick and reliable assembly while supporting a rated current of 2.5 A.
Features & Benefits
Female connector provides secure and reliable connections
IDC insulation displacement termination enables fast and efficient installation
Rated current of 2.5 A supports various low-power applications
Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors
Grey colour offers a NEUTRAL aesthetic for diverse applications
Six contacts facilitate multiple connections in a Compact design
Performance level NM 30 (S4) ensures reliable operation in demanding environments
Copper alloy contacts enhance conductivity and reduce resistance
Noble metal over Ni plating on the mating side improves corrosion resistance
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is compliant with RoHS standards.
Related links
- HARTING 6-Way Female Connector Female for PCB, 2 Row
- HARTING 6-Way Connector Female for PCB, 2 Row
- HARTING 6-Way Male Connector Female for PCB, 2 Row
- HARTING 6-Way Connector Male for PCB, 2 Row
- HARTING 6-Way IDC Connector Female for Cable, 2 Row
- HARTING 26-Way Female Connector Female for PCB, 2 Row
- HARTING 20-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
