HARTING 26-Way Female Connector Female for PCB, 2 Row

Image representative of range

Subtotal (1 bag of 100 units)*

£290.71

(exc. VAT)

£348.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£290.71£2.907

*price indicative

RS Stock No.:
736-819
Mfr. Part No.:
09185265803
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

26

Product Type

Female Connector

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Voltage

320V

Connector Gender

Female

Mount Type

PCB

Orientation

Straight

Contact Plating

Noble Metal over Nickel

Series

SEK

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
RO
The HARTING SEK-18 SV FE TYPA 26P PLS4 is a female connector designed for PCB to cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.

Features & Benefits


Female connector provides a secure connection for PCB to cable applications

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 2.5 A supports various low-power applications

Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors

Grey colour offers a NEUTRAL aesthetic for integration into various systems

26 contacts enhance connectivity options for complex circuits

Performance level NM 30 (S4) indicates suitability for demanding applications

Copper alloy contacts ensure excellent conductivity and reliability

Noble metal over Ni plating on the mating side enhances corrosion resistance

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy