HARTING 26-Way Connector Male for PCB, 2 Row

Image representative of range

Subtotal (1 bag of 100 units)*

£187.41

(exc. VAT)

£224.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£187.41£1.874

*price indicative

RS Stock No.:
737-950
Mfr. Part No.:
09181269422
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

26

Number of Rows

2

Current

2.6A

Pitch

1.27mm

Mount Type

PCB

Voltage

320V

Connector Gender

Male

Orientation

Straight

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-55°C

Termination Type

IDC

Series

SEK Low-Profile

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Housing Material

PBT

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING SEK 2R 26P Kinked pre-assembly cover is a male PCB transition connector designed for reliable electrical connections in various applications. It features a robust construction with a rated current of 2.6 A, ensuring efficient performance in demanding environments.

Features & Benefits


PCB transition connectors provide reliable connections for circuit integration

Solder termination and IDC insulation displacement termination ensure secure and efficient connections

Rated current of 2.6 A supports various electronic applications

Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors

Grey colour provides a NEUTRAL aesthetic for integration into various systems

26 contacts facilitate complex circuit designs and connections

Copper alloy contacts enhance conductivity and reduce resistance

Sn over Ni plating on mating and termination sides ensures corrosion resistance

Maximum operating temperature of 105 °C allows for use in high-temperature environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

What is the rated voltage for this product?


The rated voltage for this PCB transition connector is 320 V.

What is the operating temperature range?


The operating temperature range is -55 °C to 105 °C.

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and has the necessary approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy