HARTING 26-Way Female Connector Female for Plug-in, 2 Row

Subtotal (1 bag of 120 units)*

£531.82

(exc. VAT)

£638.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£531.82£4.432

*price indicative

RS Stock No.:
739-469
Mfr. Part No.:
15290266502000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Female Connector

Number of Contacts

26

Number of Rows

2

Pitch

635μm

Mount Type

Plug-in

Shrouded/Unshrouded

Unshrouded

Connector Gender

Female

Orientation

Straight

Contact Plating

Gold Over Palladium Nickel

Termination Type

Push-in

Series

Har Flex

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper

Housing Material

LCP

COO (Country of Origin):
CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust design provides durability in demanding environments

High contact density optimises space utilisation in control panels

IP67 rating ensures protection against dust and water ingress

Easy installation reduces downtime during setup

Compatible with various cable types for versatile applications

Temperature range of −40 °C to +105 °C supports diverse operating conditions

Corrosion-resistant materials enhance longevity in harsh conditions

Secure locking mechanism prevents accidental disconnection

Meets international standards for safety and performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


Yes, the easy installation feature allows for setup without specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy