HARTING 20-Way Female Connector Female for Plug-in, 2 Row
- RS Stock No.:
- 741-634
- Mfr. Part No.:
- 15290205502000
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 105 units)*
£493.01
(exc. VAT)
£591.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £493.01 | £4.695 |
*price indicative
- RS Stock No.:
- 741-634
- Mfr. Part No.:
- 15290205502000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Connector | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 635μm | |
| Connector Gender | Female | |
| Mount Type | Plug-in | |
| Orientation | Straight | |
| Contact Plating | Gold Over Palladium Nickel | |
| Termination Type | Plug-In | |
| Series | Har Flex | |
| Contact Gender | Female | |
| Standards/Approvals | CSA | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Connector | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 635μm | ||
Connector Gender Female | ||
Mount Type Plug-in | ||
Orientation Straight | ||
Contact Plating Gold Over Palladium Nickel | ||
Termination Type Plug-In | ||
Series Har Flex | ||
Contact Gender Female | ||
Standards/Approvals CSA | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Connector is an essential component designed for use in various industrial applications, providing reliable connectivity and performance. Its robust construction ensures durability and efficiency in demanding environments, making it suitable for a wide range of uses.
Features & Benefits
High-quality materials enhance durability and longevity
Compact design allows for space-saving installations
IP-rated protection ensures reliability in harsh environments
Easy installation reduces downtime and labour costs
Compatible with standard industrial connectors for seamless integration
Excellent electrical performance supports efficient operation
Lightweight construction facilitates easier handling and mounting
Resistant to mechanical stress for enhanced reliability
Compliant with industry standards for safety and performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
Yes, this product can be installed without the need for specialist tools.
Related links
- HARTING 20-Way Female Connector Female for PCB, 2 Row
- HARTING 20-Way IDC Connector Female for Cable, 2 Row
- HARTING 20-Way Connector Female for PCB, 2 Row
- HARTING 20-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 20-Way Connector Male for PCB, 2 Row
- HARTING DIN 41612 20 Way 2.54 mm Pitch Type Connector 2 Row Female, Angled Connector
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
