HARTING 4-Way Connector Female for PCB, 2 Row

Image representative of range

Subtotal (1 bag of 495 units)*

£446.84

(exc. VAT)

£536.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£446.84£0.903

*price indicative

RS Stock No.:
737-851
Mfr. Part No.:
09181049622
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

4

Number of Rows

2

Current

2.6A

Pitch

2.54mm

Connector Gender

Female

Mount Type

PCB

Voltage

320V

Orientation

Straight

Contact Plating

Tin over Nickel

Series

SEK Low-Profile

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Housing Material

PBT

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING PCB Transition Connector is designed for efficient connection between flat cables and printed circuit boards. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, enhancing reliability in various applications.

Features & Benefits


PCB transition connectors provide seamless integration between cables and PCBs

Solder termination and IDC insulation displacement termination ensure versatile installation options

Rated current of 2.6 A supports reliable power transmission

Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors

Grey colour coding aids in easy identification during installation

Four contacts enhance connectivity options for various applications

Copper alloy contacts ensure excellent conductivity and performance

Sn over Ni plating on mating and termination sides improves corrosion resistance

Maximum operating temperature of 105 °C allows for use in demanding environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in telecommunications and signal transmission

What is the rated voltage for this product?


The rated voltage for this PCB Transition Connector is 320 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy