HARTING 40-Way Connector Female for PCB, 2 Row

Image representative of range

Subtotal (1 bag of 1000 units)*

£3,687.56

(exc. VAT)

£4,425.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£3,687.56£3.688

*price indicative

RS Stock No.:
738-056
Mfr. Part No.:
0918540781358U
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

40

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Voltage

320V

Mount Type

PCB

Connector Gender

Female

Orientation

Straight

Contact Plating

Noble Metal over Nickel

Series

SEK

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
RO
The HARTING SEK-18 SV FE TYPA ZGL 40P PL3 BULK is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.

Features & Benefits


Female connector provides a secure connection for various applications

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 2.5 A supports efficient power transmission

Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors

Maximum operating temperature of 125 °C allows for use in high-temperature environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

40 contacts enhance connectivity options for complex systems

Compliance with IEC 60603-13 guarantees adherence to international standards

Noble metal over Ni plating on the mating side improves conductivity and corrosion resistance

Supplied in bulk quantities of 1000 pieces for large-scale applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant and meets various international standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy