TE Connectivity Board DIP IC Socket
- RS Stock No.:
- 679-526
- Mfr. Part No.:
- 7-1437539-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 60 units)*
£150.52
(exc. VAT)
£180.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £150.52 | £2.509 |
*price indicative
- RS Stock No.:
- 679-526
- Mfr. Part No.:
- 7-1437539-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| IC Socket Type | DIP | |
| Product Type | IC Socket | |
| Orientation | Vertical | |
| Device Mount Type | Board | |
| Socket Mount Type | Board | |
| Termination Type | Through Hole | |
| Standards/Approvals | UL | |
| Series | 800 Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
IC Socket Type DIP | ||
Product Type IC Socket | ||
Orientation Vertical | ||
Device Mount Type Board | ||
Socket Mount Type Board | ||
Termination Type Through Hole | ||
Standards/Approvals UL | ||
Series 800 Series | ||
Non Compliant
- COO (Country of Origin):
- CH
The TE Connectivity Socket Assembly is a high-quality connector designed for secure electrical connections. It is Ideal for various industrial and electronic applications, providing reliable performance in demanding environments. This assembly ensures durability and stability in connector systems.
RoHS compliant
Related links
- TE Connectivity 0.1 in Pitch DIP Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 22 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way Board DIP IC Socket
- TE Connectivity 0.1 in Pitch 14 Way DIP Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 24 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 16 Way DIP Board IC Socket
