TE Connectivity 989 Way PGA Surface rPGA IC Socket
- RS Stock No.:
- 474-390
- Distrelec Article No.:
- 304-59-436
- Mfr. Part No.:
- 2013620-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 120 units)*
£1,559.32
(exc. VAT)
£1,871.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,559.32 | £12.994 |
*price indicative
- RS Stock No.:
- 474-390
- Distrelec Article No.:
- 304-59-436
- Mfr. Part No.:
- 2013620-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| IC Socket Type | rPGA | |
| Package Type | PGA | |
| Number of Contacts | 989 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Socket Mount Type | Surface | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Alcoswitch PKA | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
IC Socket Type rPGA | ||
Package Type PGA | ||
Number of Contacts 989 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Socket Mount Type Surface | ||
Standards/Approvals UL 94 V-0 | ||
Series Alcoswitch PKA | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket assembly is engineered for high-performance applications demanding utmost reliability. This socket assembly features a pin grid array configuration designed specifically for rPGA processors, ensuring seamless integration into various electronic systems. Constructed with a combination of high-temperature thermoplastic and advanced plating materials, it provides robust performance in challenging environments. The thoughtful design includes a low-profile connector, making it ideal for space-constrained applications. Its precision engineering supports optimal contact mating for electrical integrity, whilst maintaining ease of assembly with a pick-and-place cover and tape feature. This product meets multiple industry standards, ensuring compliance and adaptability across a wide range of devices.
Pin grid array configuration for rPGA processors enhances compatibility
Constructed from high-temperature thermoplastic for durability
Gold plating on contacts maximises electrical performance
Designed for surface mount termination, facilitating efficient PCB integration
Low profile design is perfect for compact assemblies
Supports robust reflow solder processes up to 260°C
Includes a pick-and-place cover for effortless installation
UL 94V-0 rating ensures safety and reliability in various applications
Low halogen materials contribute to environmental safety
Related links
- E-TEC 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
- Yamaichi 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
- TE Connectivity IC Socket
- TE Connectivity 8 Way IC Socket
- TE Connectivity 28 Way IC Socket
- TE Connectivity 24 Way IC Socket
- TE Connectivity Surface IC Socket
- TE Connectivity 200 Way Surface IC Socket
