Testo 635-2 Hygrometer 50 °C, 1370 °C Max, 100 %RH Max, UKAS

Subtotal (1 unit)*

£701.00

(exc. VAT)

£841.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£701.00

*price indicative

RS Stock No.:
200-5040
Mfr. Part No.:
0563 6352
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Maximum Temperature Measurement

1370°C

Product Type

Hygrometer

Hygrometer Type

Digital Hygrometer

Temperature Measurement Accuracy

±0.3°C

Maximum Humidity Measurement

100%RH

Model Number

635-2

Dewpoint Measurement

Yes

Interface Type

USB

Printer

Yes

Temperature Resolution

0.1°C

Minimum Operating Temperature

-20°C

Humidity Resolution

0.1%RH

Maximum Operating Temperature

50°C

Power Source

Battery

Width

74mm

Standards/Approvals

No

Battery Type

AA

Weight

450g

Length

220mm

Height

46mm

Battery Life

200h

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
DE

Testo Hygrometer, USB Interface, 200hr Battery Life - 635 Series - 0563 6352


Accurately measure humidity, material moisture balance, U-value and dew point in your work environment with this hygrometer from Testo. It can store up to 10,000 measurement values for ease of comparing and analysing readings. An integrated USB Interface helps you connect the device to computers for data downloads and processing. For added convenience, it's supplied with PC software that allows you to easily save and analyse your data. The hygrometer also comes with a calibration protocol for ease of setup.

Features & Benefits


• Robust battery life of 200 hours for portable use

• Broad operating temperature range of -20°C to +50°C for use in demanding environments

• Light weight of 428g for ease of handling

• IP54 rating means it's protected against limited amounts of dust and water sprays from all directions

Applications


• Food processing industry

• Saunas

• Museums

• Neonatal incubators

Does this hygrometer have an on-screen display?


Yes, this hygrometer has a high-resolution LCD screen that shows the minimum, maximum and mean values recorded. The display is also illuminated, which makes it easier to read the data.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy