Testo 635-2 Hygrometer 50 °C, 1370 °C Max, 100 %RH Max, RSCAL
- RS Stock No.:
- 200-5039
- Mfr. Part No.:
- 0563 6352
- Brand:
- Testo
Subtotal (1 unit)*
£656.50
(exc. VAT)
£787.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £656.50 |
*price indicative
- RS Stock No.:
- 200-5039
- Mfr. Part No.:
- 0563 6352
- Brand:
- Testo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 1370°C | |
| Hygrometer Type | Digital Hygrometer | |
| Temperature Measurement Accuracy | ±0.3°C | |
| Maximum Humidity Measurement | 100%RH | |
| Model Number | 635-2 | |
| Dewpoint Measurement | Yes | |
| Interface Type | USB | |
| Printer | Yes | |
| Humidity Resolution | 0.1%RH | |
| Temperature Resolution | 0.1°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Power Source | Battery | |
| Standards/Approvals | No | |
| Width | 74mm | |
| Battery Type | AA | |
| Weight | 450g | |
| Height | 46mm | |
| Length | 220mm | |
| Battery Life | 200h | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 1370°C | ||
Hygrometer Type Digital Hygrometer | ||
Temperature Measurement Accuracy ±0.3°C | ||
Maximum Humidity Measurement 100%RH | ||
Model Number 635-2 | ||
Dewpoint Measurement Yes | ||
Interface Type USB | ||
Printer Yes | ||
Humidity Resolution 0.1%RH | ||
Temperature Resolution 0.1°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Power Source Battery | ||
Standards/Approvals No | ||
Width 74mm | ||
Battery Type AA | ||
Weight 450g | ||
Height 46mm | ||
Length 220mm | ||
Battery Life 200h | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Testo Hygrometer, USB Interface, 200hr Battery Life - 635 Series - 0563 6352
Accurately measure humidity, material moisture balance, U-value and dew point in your work environment with this hygrometer from Testo. It can store up to 10,000 measurement values for ease of comparing and analysing readings. An integrated USB Interface helps you connect the device to computers for data downloads and processing. For added convenience, it's supplied with PC software that allows you to easily save and analyse your data. The hygrometer also comes with a calibration protocol for ease of setup.
Features & Benefits
• Robust battery life of 200 hours for portable use
• Broad operating temperature range of -20°C to +50°C for use in demanding environments
• Light weight of 428g for ease of handling
• IP54 rating means it's protected against limited amounts of dust and water sprays from all directions
Applications
• Food processing industry
• Saunas
• Museums
• Neonatal incubators
Does this hygrometer have an on-screen display?
Yes, this hygrometer has a high-resolution LCD screen that shows the minimum, maximum and mean values recorded. The display is also illuminated, which makes it easier to read the data.
Related links
- Testo 635-2 Hygrometer 50 °C 100 %RH Max
- Testo 635-2 Hygrometer 50 °C 100 %RH Max, UKAS
- Testo 635-1 Hygrometer 50 °C 100 %RH Max, RSCAL
- Testo 635-1 Hygrometer 50 °C 100 %RH Max
- Testo 635-1 Hygrometer 50 °C 100 %RH Max, UKAS
- Testo 606-2 Hygrometer 50 °C 50 °C Max RSCAL
- Testo 605-H1 Hygrometer 50 °C 50 °C Max RSCAL
- Testo 610 Hygrometer 50 °C 50 °C Max RSCAL
