Testo 635-1 Hygrometer 50 °C, 1370 °C Max, 100 %RH Max, UKAS
- RS Stock No.:
- 200-5035
- Mfr. Part No.:
- 0560 6351
- Brand:
- Testo
Subtotal (1 unit)*
£570.00
(exc. VAT)
£684.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £570.00 |
*price indicative
- RS Stock No.:
- 200-5035
- Mfr. Part No.:
- 0560 6351
- Brand:
- Testo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Maximum Temperature Measurement | 1370°C | |
| Product Type | Hygrometer | |
| Hygrometer Type | Digital Hygrometer | |
| Temperature Measurement Accuracy | ±0.3°C | |
| Maximum Humidity Measurement | 100%RH | |
| Model Number | 635-1 | |
| Dewpoint Measurement | Yes | |
| Printer | Yes | |
| Temperature Resolution | 0.1°C | |
| Minimum Operating Temperature | -20°C | |
| Humidity Resolution | 0.1%RH | |
| Power Source | Battery | |
| Maximum Operating Temperature | 50°C | |
| Height | 46mm | |
| Length | 220mm | |
| Weight | 428g | |
| Width | 74mm | |
| Battery Type | AA | |
| Standards/Approvals | No | |
| Battery Life | 200h | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Maximum Temperature Measurement 1370°C | ||
Product Type Hygrometer | ||
Hygrometer Type Digital Hygrometer | ||
Temperature Measurement Accuracy ±0.3°C | ||
Maximum Humidity Measurement 100%RH | ||
Model Number 635-1 | ||
Dewpoint Measurement Yes | ||
Printer Yes | ||
Temperature Resolution 0.1°C | ||
Minimum Operating Temperature -20°C | ||
Humidity Resolution 0.1%RH | ||
Power Source Battery | ||
Maximum Operating Temperature 50°C | ||
Height 46mm | ||
Length 220mm | ||
Weight 428g | ||
Width 74mm | ||
Battery Type AA | ||
Standards/Approvals No | ||
Battery Life 200h | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Testo Hygrometer, AA Battery Type, -20°C to +50°C - 635 Series - 0560 6351
Simultaneously measure temperature and humidity levels in your work environment with this hygrometer from Testo. For versatility, it's also suitable for measuring the dew point and ambient pressure of compressed air. The illuminated display enables you to read your data easily, even in dim lighting conditions. It's battery-operated, so it's portable and doesn't require connection to a power source.
Features & Benefits
• Compact dimensions of 220 (length) x 74 (width) x 46mm (height) for ease of handling
• Robust battery life of 200 hours for long-lasting use
• Strong ABS housing material for resistance to impact and wear
Applications
• Medical and pharmaceutical industry
• Food safety
• HVAC systems
What types of probes can I use with this hygrometer?
This hygrometer is compatible with various types of probes, including thermocouples, absolute pressure probes and immersion probes.
Related links
- Testo 635-1 Hygrometer 50 °C 100 %RH Max
- Testo 635-1 Hygrometer 50 °C 100 %RH Max, RSCAL
- Testo 635-2 Hygrometer 50 °C 100 %RH Max, UKAS
- Testo 635-2 Hygrometer 50 °C 100 %RH Max
- Testo 635-2 Hygrometer 50 °C 100 %RH Max, RSCAL
- Testo 606-2 Hygrometer 50 °C 50 °C Max UKAS
- Testo 610 Hygrometer 50 °C 50 °C Max UKAS
- Testo 608-H1 Hygrometer 50 °C 50 °C Max UKAS
