Parker Steel Hydraulic Quick Connect Coupling

Subtotal (1 unit)*

£11.06

(exc. VAT)

£13.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.06

*price indicative

RS Stock No.:
241-559
Mfr. Part No.:
6605-6-6
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Material

Steel

Series

6600-Series

Standards/Approvals

No

Thread Size

3/8-19 in

RoHS Status: Exempt

COO (Country of Origin):
KR
The Parker 6600 Series have double shut-off poppet valves and are interchangeable with other quick disconnects complying with ISO 7241 series A. These steel couplers and nipples are available in a range of sizes for applications with pressure ranges up to 5000 psi.

Globally interchangeable with other manufacturer's quick couplings complying to ISO 7241 series A

Steel coupler sleeve is hardened for durability

Optional sleeve lock helps to prevent accidental disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy