Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 3000 psi

Image representative of range

Subtotal (1 unit)*

£641.17

(exc. VAT)

£769.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£641.17

*price indicative

RS Stock No.:
823-458
Mfr. Part No.:
SH8-62-BSPP
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1 in

Material

Steel

Series

SH8

Sub Type

Quick Coupling

Finish

Stainless Steel

Thread Standard

BSPP

Minimum Operating Temperature

-40°C

Thread Gender

Female

Maximum Operating Pressure

3000 psi

Standards/Approvals

ISO

Maximum Operating Temperature

121°C

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker hydraulic quick coupling offers efficient connections for various hydraulic applications, Ideal for use in general purpose scenarios. Its design ensures reliable performance under demanding conditions.

Constructed from 303 stainless steel for durability and resistance to corrosion

Female BSPP connection type allows for versatile compatibility with various systems

Maximum operating pressure of 3000 psi ensures robust performance

Suitable for a wide temperature range, from -40 °C to 121 °C

Poppet valve type ensures leakage-free operation during connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy