SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT170-E
- RS Stock No.:
- 311-485
- Mfr. Part No.:
- HYDNUT170-E
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£3,094.85
(exc. VAT)
£3,713.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,094.85 |
*price indicative
- RS Stock No.:
- 311-485
- Mfr. Part No.:
- HYDNUT170-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCHAEFFLER | |
Connector A | G 1/4 | |
Hydraulic Fitting Type | Hydraulic End Nut | |
Select all | ||
---|---|---|
Brand SCHAEFFLER | ||
Connector A G 1/4 | ||
Hydraulic Fitting Type Hydraulic End Nut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER hydraulic nut features a M170x3 thread with an outer diameter of 245 mm and a width of 47 mm. The width of the press ring is 40 mm. It has a D1 of 216 mm, a d1 of 171 mm, and a maximum stroke of 6 mm.
Maximum pressure 600 bar
Maximum drive-up force 568 kN
Maximum drive-up force 568 kN
Related links
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT190-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT100-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT240-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT140-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT280-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT150-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT180-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT95-E