RS PRO Hydraulic Swivel BSP 1/2 BSP Male to BSP 3/4 Female

Subtotal (1 unit)*

£25.75

(exc. VAT)

£30.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.75

*price indicative

RS Stock No.:
150-307
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

BSP 1/2 BSP Male

Connector A - Thread Size

1/2in

Hydraulic Fitting Type

Hydraulic Swivel

Connector B

BSP 3/4 Female

Connector B - Thread Size

3/4in

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Hydraulic Fitting - 1/2 BSP Male - 3/4 BSP Female


The RS PRO hydraulic fitting is a versatile and durable solution designed to enhance user comfort and extend the lifespan of water hoses. Featuring a ball-bearing swivel, this fitting is ideal for use with a water gun and fixed hose tail, ensuring smooth and efficient operation. With a maximum working pressure of 30 bar and an operating temperature of up to 95°C, this fitting is built to withstand demanding conditions. It connects a 1/2 BSP male to a 3/4 BSP female, making it suitable for various applications.

Why Would You Choose This Fitting?


Perfect for use as a swivelling connection between a flexible hose and a spray gun, providing ease of movement and reducing hose wear. The swivel female thread design allows for easy and secure connections.

Features and Benefits


  • Connects 1/2 BSP male to 3/4 BSP female, offering flexibility for various setups

  • Easy to use, ensuring a hassle-free experience

  • Helps prolong the life of hoses by reducing stress and wear

  • Maximum working pressure of 30 Bar and an operating temperature of up to 95°C

  • Improves the performance and longevity of their water hose systems

Applications


  • Food processing plants

  • Abattoirs

  • Garages

  • Factories

Related links