RS PRO Hydraulic Swivel BSP 1/2 BSP Male to BSP 1/2 Female
- RS Stock No.:
- 150-306
- Brand:
- RS PRO
Subtotal (1 unit)*
£25.75
(exc. VAT)
£30.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 44 unit(s) ready to ship
- Plus 16 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.75 |
*price indicative
- RS Stock No.:
- 150-306
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Connector A | BSP 1/2 BSP Male | |
| Connector A - Thread Size | 1/2in | |
| Hydraulic Fitting Type | Hydraulic Swivel | |
| Connector B | BSP 1/2 Female | |
| Connector B - Thread Size | 1/2in | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A BSP 1/2 BSP Male | ||
Connector A - Thread Size 1/2in | ||
Hydraulic Fitting Type Hydraulic Swivel | ||
Connector B BSP 1/2 Female | ||
Connector B - Thread Size 1/2in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Hydraulic Fitting - 1/2 BSP Male - 1/2 BSP Female
The RS PRO hydraulic fitting is a versatile and durable solution designed to enhance user comfort and extend the lifespan of water hoses. Featuring a ball-bearing swivel, this fitting is ideal for use with a water gun and fixed hose tail, ensuring smooth and efficient operation. With a maximum working pressure of 30 bar and an operating temperature of up to 95°C, this fitting is built to withstand demanding conditions. It connects a 1/2 BSP male to a 1/2 BSP female, making it suitable for various applications.
Why Would You Choose This Fitting?
Perfect for use as a swivelling connection between a flexible hose and a spray gun, providing ease of movement and reducing hose wear. The swivel female thread design allows for easy and secure connections.
Features and Benefits
- Connects 1/2 BSP male to 1/2 BSP female, offering flexibility for various setups
- Easy to use, ensuring a hassle-free experience
- Helps prolong the life of hoses by reducing stress and wear
- Maximum working pressure of 30 Bar and an operating temperature of up to 95°C
- Improves the performance and longevity of their water hose systems
Applications
- Food processing plants
- Abattoirs
- Garages
- Factories
Related links
- RS PRO Hydraulic Swivel BSP 1/2 BSP Male to BSP 3/4 Female
- Parker Hydraulic Swivel 3/4 in Hose to BSP 1 x 11 in Female, 1EB77-16-12
- Parker Hydraulic Swivel 3/4 in Hose to BSP 1 x 11 in Female, 1EA77-16-12
- Parker Hydraulic Swivel 1 in Hose to BSP 1 x 11 in Female, 1EB48-16-16
- Parker Hydraulic Swivel 1 in Hose to BSP 1 x 11 in Female, 1EC77-16-16
- Parker Hydraulic Swivel 3/4 in Hose to BSP 1 x 11 in Female, 1EC77-16-12
- Parker Hydraulic Swivel 1 in Hose to BSP 1 x 11 in Female, 1EB77-16-16
- RS PRO Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female