Parker Progressive Ring Fitting 18 mm OD x 160mm

Image representative of range

Subtotal (1 unit)*

£156.05

(exc. VAT)

£187.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.05

*price indicative

RS Stock No.:
837-199
Mfr. Part No.:
MOK18LX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Progressive Ring Fitting

Product Type

Hydraulic Fitting

Material

Stainless Steel, Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

18mm

Overall Length

160mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker distance gauge is a precision tool designed for verifying the integrity of pre-assembled hydraulic connections. Its primary function is to ensure the proper fit and assembly of Progressive Rings before final installation.

Distance gauge features LED indication for clear assembly checks

Designed for pre-assembly of EO PSR Progressive Rings across varied tube diameters

Lightweight and portable, with standard batteries ensuring prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy