Parker Progressive Ring Fitting 18 mm OD x 160mm
- RS Stock No.:
- 836-725
- Mfr. Part No.:
- MOKEO218L
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£156.05
(exc. VAT)
£187.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.05 |
*price indicative
- RS Stock No.:
- 836-725
- Mfr. Part No.:
- MOKEO218L
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Progressive Ring Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel, Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 18mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Progressive Ring Fitting | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel, Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 18mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker distance gauge serves as a precision tool for evaluating the pre-assembly of hydraulic tube components, ensuring optimal performance before final installation.
Distance gauge with LED indication for clear functionality
Designed for machine pre-assembly checks of Parker EO PSR Progressive Rings
Powered by two AA Mignon LR6 batteries, ensuring longevity
Related links
- Parker Progressive Ring Fitting 18 mm OD x 160mm
- Parker Progressive Ring Fitting 22 mm OD x 160mm
- Parker Progressive Ring Fitting 42 mm OD x 160mm
- Parker Progressive Ring Fitting 10 mm OD x 160mm
- Parker Progressive Ring Fitting 8 mm OD x 160mm
- Parker Progressive Ring Fitting 16 mm OD x 160mm
- Parker Progressive Ring Fitting 12 mm OD x 160mm
- Parker Progressive Ring Fitting 15 mm OD x 160mm
