Parker Progressive Ring Fitting 42 mm OD x 160mm
- RS Stock No.:
- 837-202
- Mfr. Part No.:
- MOK42LX
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£180.23
(exc. VAT)
£216.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.23 |
*price indicative
- RS Stock No.:
- 837-202
- Mfr. Part No.:
- MOK42LX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Progressive Ring Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel, Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 42mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Progressive Ring Fitting | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel, Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 42mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker distance gauge is a precision tool designed for verifying the integrity of pre-assembled hydraulic connections. Its primary function is to ensure the proper fit and assembly of Progressive Rings before final installation.
Functionality includes LED indication for clear measurement results
Suitable for tube diameters between 6 to 42 mm
Lightweight and portable for easy handling during inspections
Utilises standard batteries for extended operational life
Includes a Master pattern for assured quality control
Related links
- Parker Progressive Ring Fitting 16 mm OD x 160mm
- Parker Progressive Ring Fitting 12 mm OD x 160mm
- Parker Progressive Ring Fitting 10 mm OD x 160mm
- Parker Progressive Ring Fitting 15 mm OD x 160mm
- Parker Progressive Ring Fitting 22 mm OD x 160mm
- Parker Progressive Ring Fitting 18 mm OD x 160mm
- Parker Progressive Ring Fitting 8 mm OD x 160mm
- Parker Progressive Ring Fitting 28 mm OD x 160mm
