Parker Progressive Ring Fitting 10 mm OD x 160mm

Subtotal (1 unit)*

£133.77

(exc. VAT)

£160.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£133.77

*price indicative

RS Stock No.:
837-211
Mfr. Part No.:
MOKEO210L
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Progressive Ring Fitting

Product Type

Hydraulic Fitting

Material

Stainless Steel, Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

10mm

Overall Length

160mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker distance gauge designed to verify the pre-assembly results of PSR Progressive Rings, effectively ensuring quality before final installation.

Simple good/bad decision process, enhancing usability for inexperienced operators

Fast application without noticeable delays in production compared to alternative testing methods

Examines assembly results directly, detecting issues including 'Failure of tube end to bottom.'

Lightweight and handy design with an eyelet for easy fastening

Uses standard batteries for prolonged operational life

Highly Durable stainless steel measuring head, non-adjustable and non-detachable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy