Parker Progressive Ring Fitting 10 mm OD x 160mm

Image representative of range

Subtotal (1 unit)*

£121.45

(exc. VAT)

£145.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.45

*price indicative

RS Stock No.:
836-726
Mfr. Part No.:
MOK10LX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Progressive Ring Fitting

Material

Stainless Steel, Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

10mm

Overall Length

160mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker distance gauge is a precision tool designed for verifying the integrity of pre-assembled hydraulic connections. Its primary function is to ensure the proper fit and assembly of Progressive Rings before final installation.

Features LED indication for easy identification of assembly issues

Evaluates machine pre-assembly of EO PSR Progressive Rings effectively

Dimensions allow compatibility with tube ODs ranging from 6-42 mm

Includes essential items like batteries and a Master pattern for precise functioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy