Parker Progressive Ring Fitting 8 mm OD x 160mm
- RS Stock No.:
- 837-200
- Mfr. Part No.:
- MOK08LX
- Brand:
- Parker
Subtotal (1 unit)*
£121.45
(exc. VAT)
£145.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.45 |
*price indicative
- RS Stock No.:
- 837-200
- Mfr. Part No.:
- MOK08LX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Progressive Ring Fitting | |
| Material | Stainless Steel, Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 8mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Progressive Ring Fitting | ||
Material Stainless Steel, Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 8mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker distance gauge is a precision tool designed for verifying the integrity of pre-assembled hydraulic connections. Its primary function is to ensure the proper fit and assembly of Progressive Rings before final installation.
Distance gauge equipped with LED indication for clear functionality
Checks machine pre-assembly of Parker EO PSR progressive rings with precision
Lightweight and ergonomic design, easily handled by operators
Related links
- Parker Progressive Ring Fitting 16 mm OD x 160mm
- Parker Progressive Ring Fitting 12 mm OD x 160mm
- Parker Progressive Ring Fitting 42 mm OD x 160mm
- Parker Progressive Ring Fitting 10 mm OD x 160mm
- Parker Progressive Ring Fitting 15 mm OD x 160mm
- Parker Progressive Ring Fitting 22 mm OD x 160mm
- Parker Progressive Ring Fitting 18 mm OD x 160mm
- Parker Progressive Ring Fitting 28 mm OD x 160mm
