Subtotal (1 unit)*
£3,604.92
(exc. VAT)
£4,325.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,604.92 |
*price indicative
- RS Stock No.:
- 311-039
- Mfr. Part No.:
- HYDNUT210-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Nut | |
| Accessory Type | Nut | |
| Outside Diameter | 295mm | |
| Overall Length | 52mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Nut | ||
Accessory Type Nut | ||
Outside Diameter 295mm | ||
Overall Length 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut features a 295 mm outer diameter and a width of 52 mm, with a press ring width of 43 mm. It offers a maximum stroke of 9 mm and a piston surface area of 135 cm². Rated for a maximum pressure of 500 bar, it can generate a maximum drive up force of 675 kN. This hydraulic nut is designed for applications requiring precise force and control under high pressure.
1 piece hydraulic nut
3 pieces clamping screws
1 piece screw plug
1 piece connection nipple
3 pieces to 5 pieces threaded pins
1 piece hand lever
1 piece replacement seal set
1 piece user manual
