SCHAEFFLER Nut 118 mm OD x 40mm

Subtotal (1 unit)*

£2,259.06

(exc. VAT)

£2,710.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,259.06

*price indicative

RS Stock No.:
311-008
Mfr. Part No.:
HYDNUT55-E
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Nut

Accessory Type

Nut

Outside Diameter

118mm

Overall Length

40mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Hydraulic nut with M55x2 thread is designed for precise and high load applications. It has an outer diameter of 118 mm and a width of 40 mm, with a press ring width of 36 mm. The D1 and d1 dimensions are 92 mm and 56 mm, respectively. The nut features a maximum stroke of 4 mm and a piston surface area of 31.2 cm², allowing efficient force distribution. It can handle a maximum pressure of 700 bar and generate up to 219 kN of drive up force.

1 piece hydraulic nut

3 pieces clamping screws

1 piece screw plug

1 piece connection nipple

3 pieces to 5 pieces threaded pins

1 piece hand lever

1 piece replacement seal set

1 piece user manual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy