Subtotal (1 unit)*
£2,194.33
(exc. VAT)
£2,633.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,194.33 |
*price indicative
- RS Stock No.:
- 311-002
- Mfr. Part No.:
- HYDNUT60-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Nut | |
| Product Type | Nut | |
| Outside Diameter | 125mm | |
| Overall Length | 40mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Nut | ||
Product Type Nut | ||
Outside Diameter 125mm | ||
Overall Length 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut with M60x2 thread is designed for high load applications where precision and force are critical. It features an outer diameter of 125 mm and a width of 40 mm, with a press ring width of 36 mm. The D1 and d1 dimensions are 96 mm and 61 mm, respectively, ensuring a secure fit in the system. The nut offers a maximum stroke of 4 mm and a piston surface area of 31.7 cm² to provide efficient force transfer. It is capable of withstanding a maximum pressure of 700 bar and delivering up to 222 kN of drive up force.
1 piece hydraulic nut
3 pieces clamping screws
1 piece screw plug
1 piece connection nipple
3 pieces to 5 pieces threaded pins
1 piece hand lever
1 piece replacement seal set
1 piece user manual
