SCHAEFFLER Nut 315 mm OD x 52mm

Subtotal (1 unit)*

£3,744.58

(exc. VAT)

£4,493.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,744.58

*price indicative

RS Stock No.:
311-017
Mfr. Part No.:
HYDNUT225-E
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Accessory Type

Nut

Product Type

Nut

Outside Diameter

315mm

Overall Length

52mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Hydraulic nut with an outer diameter of 315 mm is designed for precision and high force applications. It has a width of 53 mm and a press ring width of 44 mm. The nut offers a maximum stroke of 10 mm to allow for controlled adjustments. It features a piston surface area of 153.1 cm², providing a stable force distribution. With a maximum pressure rating of 500 bar, it can generate a maximum drive up force of 766 kN, making it suitable for demanding hydraulic applications.

1 piece hydraulic nut

3 pieces clamping screws

1 piece screw plug

1 piece connection nipple

3 pieces to 5 pieces threaded pins

1 piece hand lever

1 piece replacement seal set

1 piece user manual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy