Parker Polyurethane, Throttle Valve, 6 mm ID, 8 mm OD, Blue, 100 m
- RS Stock No.:
- 823-660
- Mfr. Part No.:
- 1100P08V04
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£572.86
(exc. VAT)
£687.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £572.86 |
*price indicative
- RS Stock No.:
- 823-660
- Mfr. Part No.:
- 1100P08V04
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Throttle Valve | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Material | Polyurethane | |
| Series | 1100P | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Peristaltic Pump Compatibility | No | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Length | 100m | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Throttle Valve | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Material Polyurethane | ||
Series 1100P | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Peristaltic Pump Compatibility No | ||
Colour Blue | ||
Standards/Approvals No | ||
Length 100m | ||
Food Grade No | ||
- COO (Country of Origin):
- FR
The Parker anti-spark polyamide tubing designed to provide superior resistance to flame and spark, ensuring enhanced durability in demanding environments. Its PVC sheath further bolsters protection in applications subject to heat and wear.
Resistant to flame and spark for improved safety in hazardous environments
Superior impact and abrasion resistance enhances overall product longevity
Operates effectively in temperatures ranging from -20 °C to 80 °C
Maximum operating pressure of 36 barg supports demanding industrial applications
Conforms to multiple safety standards, including RoHS and UL 94 V-0
Related links
- Parker Polyurethane 4 mm ID Black, 100 m
- Parker Polyurethane 7 mm ID Red, 100 m
- Parker Polyurethane 9 mm ID Red, 100 m
- Parker Polyurethane 7 mm ID Yellow, 100 m
- Parker Polyurethane 2 mm ID Black, 10 m
- Parker Polyurethane 5.5 mm ID Blue, 100 m
- Parker Polyurethane 2.5 mm ID Blue, 100 m
- Parker Polyurethane 4 mm ID Blue, 100 m
