Parker Polyurethane, Throttle Valve, 9 mm ID, 12 mm OD, Red, 100 m

Image representative of range

Subtotal (1 unit)*

£479.91

(exc. VAT)

£575.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£479.91

*price indicative

RS Stock No.:
823-085
Mfr. Part No.:
1100U12 03
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Throttle Valve

Inside Diameter

9mm

Outside Diameter

12mm

Series

1100U

Material

Polyurethane

Peristaltic Pump Compatibility

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Colour

Red

Standards/Approvals

No

Length

100m

Food Grade

No

COO (Country of Origin):
ES
The Parker polyurethane tubing offers exceptional flexibility and versatility in various applications, delivering a reliable solution for fluid transfer and pneumatic systems.

Tube I.D. measures 8 mm for efficient flow management

Constructed from polyurethane material, ensuring durability and longevity

Lightweight design at 7.527 kg per package for easy handling

Operates effectively within a temperature range of -20 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy