Parker PUR, Throttle Valve, 2 mm ID, 4 mm OD, Black, 10 m

Image representative of range

Subtotal (1 unit)*

£220.82

(exc. VAT)

£264.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£220.82

*price indicative

RS Stock No.:
824-030
Mfr. Part No.:
1010T04A01
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Throttle Valve

Inside Diameter

2mm

Outside Diameter

4mm

Series

1010T

Material

PUR

Peristaltic Pump Compatibility

No

Maximum Operating Temperature

260°C

Minimum Operating Temperature

-190°C

Colour

Black

Length

10m

Standards/Approvals

No

Food Grade

No

COO (Country of Origin):
DE
The Parker fluoropolymer tubing offers superior durability and flexibility for critical applications, making it an Ideal choice for industries requiring high-performance materials under severe conditions.

Provides 10 times greater durability compared to other fluoropolymer tubings under extreme conditions

Available in three material grades for perfect compatibility with diverse applications

Resistant to a wide range of chemicals, ensuring reliable performance in demanding environments

Operates effectively between -40 °C and 150 °C, catering to various temperature needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy