Parker Polyurethane, Throttle Valve, 7 mm ID, 10 mm OD, Red, 100 m
- RS Stock No.:
- 823-082
- Mfr. Part No.:
- 1100U10 03
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£324.15
(exc. VAT)
£388.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £324.15 |
*price indicative
- RS Stock No.:
- 823-082
- Mfr. Part No.:
- 1100U10 03
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Throttle Valve | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Series | 1100U | |
| Material | Polyurethane | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -40°C | |
| Peristaltic Pump Compatibility | No | |
| Colour | Red | |
| Standards/Approvals | No | |
| Length | 100m | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Throttle Valve | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Series 1100U | ||
Material Polyurethane | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -40°C | ||
Peristaltic Pump Compatibility No | ||
Colour Red | ||
Standards/Approvals No | ||
Length 100m | ||
Food Grade No | ||
- COO (Country of Origin):
- ES
The Parker Polyurethane PU Tubing delivers exceptional flexibility and performance for a variety of applications. Designed for efficiency, it provides significant space savings compared to semi-rigid PA tubing.
Made from ether, ester, and food-grade materials, ensuring optimal flexibility
Allows for up to 50% space reduction compared to semi-rigid alternatives
Suitable for use in both compressed Air and industrial fluids
Meets stringent regulations including RoHS, REACH, and FDA standards
Operates effectively between -20 °C and 70 °C with a maximum pressure of 12 bar
Related links
- Parker Polyurethane 7 mm ID Yellow, 100 m
- Parker Polyurethane 9 mm ID Red, 100 m
- Parker Polyurethane 2.5 mm ID Red, 100 m
- Parker Polyurethane 5.5 mm ID Red, 100 m
- Parker Polyurethane 4 mm ID Black, 100 m
- Parker Polyurethane 6 mm ID Blue, 100 m
- Parker Polyurethane 7 mm ID Black, 100 m
- Parker Polyurethane 2 mm ID Black, 10 m
