RS PRO Silicone, Flexible Tube, 2.3mm ID, 5.5mm OD, Blue, 2m

Subtotal (1 unit)*

£16.00

(exc. VAT)

£19.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 15 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.00

*price indicative

RS Stock No.:
606-345
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

2.3mm

Outer Diameter

5.5mm

Material

Silicone

Hose Pipe Action

Transfer

Suitable Applications

Fluid Monitoring, Cooling System

Standards Met

ASTM D 624 B, DIN ISO 48-4, DIN EN ISO 1183-1 A, ISO 37 type 1, ISO 4662

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

180°C

Colour

Blue

Length

2m

Inner Material

Silicone

Flexible

Yes

Food Grade

No

Outer Material

Silicone

COO (Country of Origin):
GB

Instrumentation Amplifiers, Analog Devices


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

RS PRO Flexible Tube, Silicone, Blue, 2m Length


This RS PRO Flexible Tube is designed for efficient fluid transfer with a transparent blue tint, making it ideal for applications requiring visual monitoring. Its silicone construction ensures durability and flexibility, allowing for easy installation in various setups.

Features and Benefits


Transparent blue tint: Enhances visual appeal and allows for fluid monitoring
Durable 1.6mm wall thickness: Provides resilience and longevity
Flexible design: Facilitates easy installation in tight spaces
2m coil length: Can be easily cut to size for custom applications

Applications


Visible cooling systems
RC car models
Fluid monitoring setups

Additional Information


Standards Met: ASTM D 624 B, DIN ISO 48-4, DIN EN ISO 1183-1 A, ISO 37 type 1, ISO 4662

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


Instrumentation Amplifiers, Analog Devices


A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Related links