RS PRO Silicone, Flexible Tube, 2.3mm ID, 5.5mm OD, Orange, 2m
- RS Stock No.:
- 606-347
- Brand:
- RS PRO
Subtotal (1 unit)*
£16.00
(exc. VAT)
£19.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.00 |
*price indicative
- RS Stock No.:
- 606-347
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.3mm | |
| Outer Diameter | 5.5mm | |
| Material | Silicone | |
| Hose Pipe Action | Transfer | |
| Suitable Applications | Fluid Monitoring, Cooling System | |
| Standards Met | ASTM D 624 B, DIN ISO 48-4, DIN EN ISO 1183-1 A, ISO 37 type 1, ISO 4662 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Colour | Orange | |
| Length | 2m | |
| Inner Material | Silicone | |
| Flexible | Yes | |
| Food Grade | No | |
| Outer Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.3mm | ||
Outer Diameter 5.5mm | ||
Material Silicone | ||
Hose Pipe Action Transfer | ||
Suitable Applications Fluid Monitoring, Cooling System | ||
Standards Met ASTM D 624 B, DIN ISO 48-4, DIN EN ISO 1183-1 A, ISO 37 type 1, ISO 4662 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Colour Orange | ||
Length 2m | ||
Inner Material Silicone | ||
Flexible Yes | ||
Food Grade No | ||
Outer Material Silicone | ||
- COO (Country of Origin):
- GB
Analogue to Digital Converters 12 Bit, Single up to 114kSPS, Analog Devices
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
RS PRO Flexible Tube, Silicone, Orange, 2 m
This RS PRO flexible tube is designed for efficient fluid transfer in various applications. Made from durable silicone, it is ideal for use in visible cooling systems and RC car models, offering both functionality and visual appeal. The tube's flexibility allows for easy installation, even in tight spaces.
Features and Benefits
Transparent fluorescent orange tint: Enhances visual appeal and allows for easy fluid monitoring
Durable 1.6mm wall thickness: Provides resilience and longevity
Flexible design: Facilitates easy installation in confined areas
2m coil length: Can be easily cut to size for custom applications
Durable 1.6mm wall thickness: Provides resilience and longevity
Flexible design: Facilitates easy installation in confined areas
2m coil length: Can be easily cut to size for custom applications
Applications
Visual appeal and fluid monitoring
Visible cooling systems
RC car models
Visible cooling systems
RC car models
Additional Information
Standards Met: ASTM D 624 B, DIN ISO 48-4, DIN EN ISO 1183-1 A, ISO 37 type 1, ISO 4662
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Related links
- RS PRO Silicone 2.3mm ID Pink, 2m
- RS PRO Silicone 2.3mm ID Blue, 2m
- RS PRO Silicone 2.3mm ID Green, 2m
- RS PRO Silicone 2.3mm ID Yellow, 2m
- RS PRO Silicone 2.3mm ID Blue Orange Pink, 1m
- Saint Gobain Versilic® Silicone 2mm ID Clear, 50m
- Saint Gobain Versilic® Silicone 3mm ID Clear, 50m
- RS PRO Silicone 3.2mm ID Translucent, 3m
