RS PRO Silicone, Flexible Tube, 2.3mm ID, 5.5mm OD, Blue, Green, Orange, Yellow, Pink, 1m

Subtotal (1 unit)*

£40.00

(exc. VAT)

£48.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.00

*price indicative

RS Stock No.:
606-351
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

2.3mm

Outer Diameter

5.5mm

Material

Silicone

Hose Pipe Action

Transfer

Suitable Applications

Fluid Monitoring, Cooling System

Standards Met

ASTM D 624 B, DIN ISO 48-4, DIN EN ISO 1183-1 A, ISO 37 type 1, ISO 4662

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

180°C

Colour

Blue, Green, Orange, Yellow, Pink

Length

1m

Flexible

Yes

Outer Material

Silicone

Inner Material

Silicone

Food Grade

No

COO (Country of Origin):
GB

Digital to Analogue Converters 8 Bit, Analog Devices


RS PRO Flexible Tube, Silicone, 1m, Multi-colour


This RS PRO Flexible Tube is designed for applications requiring durability and flexibility, such as visible cooling systems and RC car models. Made from high-quality silicone, it offers excellent resilience and can withstand a wide temperature range, making it ideal for various industrial uses.

Features and Benefits


Durable with a 1.6mm wall thickness: Provides resilience and long-lasting performance
Flexible for easy installation: Facilitates installation in tight spaces
1m coil length: Easily cut to size for custom applications
Wide temperature range (-55 °C to 180 °C): Suitable for diverse environments
Multi-colour options (Green, Orange, Pink, Yellow, Blue): Enhances visual appeal and aids in fluid monitoring

Applications


Visible cooling systems
RC car models
Visual appeal and fluid monitoring

Additional Information


Standards Met: ASTM D 624 B, DIN ISO 48-4, DIN EN ISO 1183-1 A, ISO 37 type 1, ISO 4662
Material: Silicone inner and outer for consistent performance
Non-food grade: Not suitable for food-related applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


Digital to Analogue Converters - Analog Devices

Related links