RS PRO Silicone, Flexible Tube, 2.3mm ID, 5.5mm OD, Yellow, 2m
- RS Stock No.:
- 606-348
- Brand:
- RS PRO
Subtotal (1 unit)*
£16.00
(exc. VAT)
£19.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.00 |
*price indicative
- RS Stock No.:
- 606-348
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.3mm | |
| Outer Diameter | 5.5mm | |
| Material | Silicone | |
| Hose Pipe Action | Transfer | |
| Suitable Applications | Fluid Monitoring, Cooling System | |
| Standards Met | ASTM D 624 B, DIN ISO 48-4, DIN EN ISO 1183-1 A, ISO 37 type 1, ISO 4662 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Colour | Yellow | |
| Length | 2m | |
| Food Grade | No | |
| Inner Material | Silicone | |
| Outer Material | Silicone | |
| Flexible | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.3mm | ||
Outer Diameter 5.5mm | ||
Material Silicone | ||
Hose Pipe Action Transfer | ||
Suitable Applications Fluid Monitoring, Cooling System | ||
Standards Met ASTM D 624 B, DIN ISO 48-4, DIN EN ISO 1183-1 A, ISO 37 type 1, ISO 4662 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Colour Yellow | ||
Length 2m | ||
Food Grade No | ||
Inner Material Silicone | ||
Outer Material Silicone | ||
Flexible Yes | ||
- COO (Country of Origin):
- GB
AD590 Temperature Sensor
The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD590 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.
Two-terminal device
Linear current output: 1μA/K
Measurement temperature range: -55 to +150°C
Power supply: +4V to +30Vdc
Linear current output: 1μA/K
Measurement temperature range: -55 to +150°C
Power supply: +4V to +30Vdc
RS PRO Flexible Tube, Silicone, Yellow, 2m
This RS PRO Flexible Tube is designed for efficient fluid transfer in various applications. Made from durable silicone, it offers excellent flexibility and resilience, making it ideal for tight installations. Its transparent fluorescent yellow tint not only adds visual appeal but also allows for easy fluid monitoring.
Features and Benefits
Transparent fluorescent yellow tint: Enhances visual appeal and facilitates fluid monitoring
Durable with a 1.6mm wall thickness: Provides resilience and longevity
Flexible: Allows for easy installation in tight spaces
2m coil length: Can be easily cut to size for custom applications
Durable with a 1.6mm wall thickness: Provides resilience and longevity
Flexible: Allows for easy installation in tight spaces
2m coil length: Can be easily cut to size for custom applications
Applications
Visual appeal and fluid monitoring
Visible cooling systems
RC car models
Visible cooling systems
RC car models
Additional Information
Standards Met: ASTM D 624 B, DIN ISO 48-4, DIN EN ISO 1183-1 A, ISO 37 type 1, ISO 4662
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Temperature & Humidity Sensors, Analog Devices
Related links
- RS PRO Silicone 2.3mm ID Orange, 2m
- RS PRO Silicone 2.3mm ID Pink, 2m
- RS PRO Silicone 2.3mm ID Blue, 2m
- RS PRO Silicone 2.3mm ID Green, 2m
- RS PRO Silicone 2.3mm ID Blue Orange Pink, 1m
- Saint Gobain Versilic® Silicone 2mm ID Clear, 50m
- Saint Gobain Versilic® Silicone 3mm ID Clear, 50m
- RS PRO Silicone 3.2mm ID Translucent, 3m
