RS PRO Silicone, Flexible Tube, 2.3mm ID, 5.5mm OD, Pink, 2m
- RS Stock No.:
- 606-350
- Brand:
- RS PRO
Subtotal (1 unit)*
£16.00
(exc. VAT)
£19.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.00 |
*price indicative
- RS Stock No.:
- 606-350
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.3mm | |
| Outer Diameter | 5.5mm | |
| Material | Silicone | |
| Hose Pipe Action | Transfer | |
| Suitable Applications | Fluid Monitoring, Cooling System | |
| Standards Met | ASTM D 624 B, DIN ISO 48-4, DIN EN ISO 1183-1 A, ISO 37 type 1, ISO 4662 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Colour | Pink | |
| Length | 2m | |
| Outer Material | Silicone | |
| Flexible | Yes | |
| Food Grade | No | |
| Inner Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.3mm | ||
Outer Diameter 5.5mm | ||
Material Silicone | ||
Hose Pipe Action Transfer | ||
Suitable Applications Fluid Monitoring, Cooling System | ||
Standards Met ASTM D 624 B, DIN ISO 48-4, DIN EN ISO 1183-1 A, ISO 37 type 1, ISO 4662 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Colour Pink | ||
Length 2m | ||
Outer Material Silicone | ||
Flexible Yes | ||
Food Grade No | ||
Inner Material Silicone | ||
- COO (Country of Origin):
- GB
Analogue Switches AD75xx Series, Analog Devices
RS PRO Flexible Tube, Pink, 2m Length
This RS PRO Flexible Tube is designed for applications requiring visual appeal and fluid monitoring. Made from durable silicone, it is ideal for use in visible cooling systems and RC car models. Its flexibility allows for easy installation in confined spaces, making it a versatile choice for various industrial needs.
Features and Benefits
Transparent fluorescent pink tint: Enhances visual appeal and allows for easy fluid monitoring
Durable with a 1.6mm wall thickness: Provides resilience and long-lasting performance
Flexible: Facilitates easy installation in tight spaces
2m coil length: Can be easily cut to size for custom applications
Durable with a 1.6mm wall thickness: Provides resilience and long-lasting performance
Flexible: Facilitates easy installation in tight spaces
2m coil length: Can be easily cut to size for custom applications
Applications
Visible cooling systems
RC car models
Fluid monitoring systems
RC car models
Fluid monitoring systems
Additional Information
Meets standards: ASTM D 624 B, DIN ISO 48-4, DIN EN ISO 1183-1 A, ISO 37 type 1, ISO 4662
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Switches and Multiplexers, Analog Devices
Related links
- RS PRO Silicone 2.3mm ID Blue Orange Pink, 1m
- RS PRO Silicone 2.3mm ID Orange, 2m
- RS PRO Silicone 2.3mm ID Blue, 2m
- RS PRO Silicone 2.3mm ID Green, 2m
- RS PRO Silicone 2.3mm ID Yellow, 2m
- Saint Gobain Versilic® Silicone 2mm ID Clear, 50m
- Saint Gobain Versilic® Silicone 3mm ID Clear, 50m
- RS PRO Silicone 3.2mm ID Translucent, 3m
