Festo PLN Polyamide, Hose Pipe, 4.7mm ID, 6.3mm OD, Blue
- RS Stock No.:
- 362-539
- Mfr. Part No.:
- PPS-4-7,5-1/4-BL
- Brand:
- Festo
Subtotal (1 unit)*
£91.26
(exc. VAT)
£109.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.26 |
*price indicative
- RS Stock No.:
- 362-539
- Mfr. Part No.:
- PPS-4-7,5-1/4-BL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 4.7mm | |
| Outer Diameter | 6.3mm | |
| Material | Polyamide | |
| Series | PLN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 4.7mm | ||
Outer Diameter 6.3mm | ||
Material Polyamide | ||
Series PLN | ||
Colour Blue | ||
- COO (Country of Origin):
- US
The Festo Plastic tubing is designed for compressed air applications, meeting ISO 8573-1:2010 standards. It ensures reliable airflow with durability for various pneumatic systems. Lightweight and flexible, it allows easy installation and handling. Ideal for industrial and automation setups.
RoHS compliant
