Festo PPS6 Polyamide, Hose Pipe, 4.7mm ID, 7.8mm OD, Blue
- RS Stock No.:
- 362-526
- Mfr. Part No.:
- PPS-6-15-1/4-BL
- Brand:
- Festo
Subtotal (1 unit)*
£147.85
(exc. VAT)
£177.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.85 |
*price indicative
- RS Stock No.:
- 362-526
- Mfr. Part No.:
- PPS-6-15-1/4-BL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 4.7mm | |
| Outer Diameter | 7.8mm | |
| Material | Polyamide | |
| Series | PPS6 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 4.7mm | ||
Outer Diameter 7.8mm | ||
Material Polyamide | ||
Series PPS6 | ||
Colour Blue | ||
- COO (Country of Origin):
- US
The Festo Plastic tubing is designed for compressed air applications, meeting ISO 8573-1:2010 standards. It ensures reliable airflow with durability for various pneumatic systems. Lightweight and flexible, it allows easy installation and handling. Ideal for industrial and automation setups.
RoHS compliant
