Festo PLN PE, Hose Pipe, 8.4mm ID, 12mm OD, Blue

Subtotal (1 pack of 50 metres)*

£307.50

(exc. VAT)

£369.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£307.50£6.15

*price indicative

RS Stock No.:
350-675
Mfr. Part No.:
PLN-12X1,75-BL
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

8.4mm

Outer Diameter

12mm

Material

PE

Series

PLN

Colour

Blue

COO (Country of Origin):
CZ
The Festo high-performance plastic tubing is expertly crafted to meet demanding operational standards, showcasing the perfect blend of durability and flexibility. Engineered specifically for use in pneumatic applications, it stands up to varying temperature ranges and pressure conditions without compromising integrity. The vibrant blue color not only enhances visibility but also serves as a quick identification marker in complex setups. Made from robust polyethylene, this tubing is both RoHS-compliant and suitable for food contact, making it an excellent choice for industries that prioritize safety and quality. Whether navigating tight bends or ensuring seamless flow, this tubing is designed to optimize your system's performance while maintaining reliability over time.

Offers exceptional resistance to temperature fluctuations
Designed for easy integration with push-in connectors
Provides excellent mechanical strength for demanding environments
Meets stringent industry standards for safety and performance
Features a lightweight construction that aids in reducing system weight

Related links