Festo PLN PE, Hose Pipe, 8.4mm ID, 12mm OD, Black
- RS Stock No.:
- 344-910
- Mfr. Part No.:
- PLN-12X1,75-SW
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£307.50
(exc. VAT)
£369.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £307.50 | £6.15 |
*price indicative
- RS Stock No.:
- 344-910
- Mfr. Part No.:
- PLN-12X1,75-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 8.4mm | |
| Outer Diameter | 12mm | |
| Material | PE | |
| Series | PLN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 8.4mm | ||
Outer Diameter 12mm | ||
Material PE | ||
Series PLN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing solution expertly engineered for versatility and performance. Designed to thrive in demanding environments, this tubing excels in both pneumatic and fluid applications, ensuring reliability under pressure. Its robust construction, compliant with industry standards, makes it an ideal choice for applications requiring precision and efficiency. With a temperature range of -30 °C to 80 °C, this tubing adapts seamlessly, meeting the needs of various operating conditions. Its sleek black design is not only aesthetically pleasing but also practical, as it is suitable for food applications while ensuring ROHS compliance. Experience the perfect balance of innovation and reliability with this versatile tubing solution.
Remarkable flexibility allows for easy installation in tight spaces
Durable material ensures longevity and consistent performance
Compliant with industry standards, promoting safety in operations
Lightweight design reduces overhead in transportation and installation
Engineered for low temperature resilience to withstand diverse climates
Durable material ensures longevity and consistent performance
Compliant with industry standards, promoting safety in operations
Lightweight design reduces overhead in transportation and installation
Engineered for low temperature resilience to withstand diverse climates
