RS PRO PVC, Flexible Tubing, 50 mm ID, 60 mm OD, Clear, 3 m
- RS Stock No.:
- 336-836
- Brand:
- RS PRO
Subtotal (1 unit)*
£396.48
(exc. VAT)
£475.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £396.48 |
*price indicative
- RS Stock No.:
- 336-836
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 60mm | |
| Series | RS PRO PVK | |
| Material | PVC | |
| Maximum Operating Pressure | 6 bar | |
| Application | Floods, Industrial, Liquid, Pharmaceutical, Pneumatic Tool, Scientific | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Clear | |
| Standards/Approvals | BS EN ISO 6224, EU 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | |
| Length | 3m | |
| Reinforced | Yes | |
| Bend Radius | 400mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 50mm | ||
Outside Diameter 60mm | ||
Series RS PRO PVK | ||
Material PVC | ||
Maximum Operating Pressure 6 bar | ||
Application Floods, Industrial, Liquid, Pharmaceutical, Pneumatic Tool, Scientific | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Colour Clear | ||
Standards/Approvals BS EN ISO 6224, EU 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | ||
Length 3m | ||
Reinforced Yes | ||
Bend Radius 400mm | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Clear PVC, 25 m Length
This RS PRO Flexible Tube is designed for efficient transfer applications across various industries. Made from clear PVC, it offers excellent visibility and is ideal for situations where budget and functionality are key considerations. Its primary benefit is its versatility, being suitable for food, water, chemicals, and more.
Features and Benefits
Glass clear clarity: Provides excellent visibility for monitoring flow
Excellent resistance to abrasion: Ensures durability and longevity in demanding environments
Cadmium and silicone-free materials: Reduces the taint of drinking water, making it safe for food contact
EU No.10/2011 compliant: Suitable for food contact applications
RoHS 3 compliant: Meets modern safety and environmental standards
Highly resistant to acids and alkalis: Suitable for diverse chemical applications
Service temperature -15°C to +60°C: Operates effectively in a wide temperature range
High tensile polyester fibres: Provides balanced pressure resistance
Manufactured to BS EN ISO 6224: Ensures quality and reliability
Applications
General Industrial
Food/Liquid Substance
Pharmaceutical
Scientific
Pneumatic Tool
Additional Information
NSF51 + NSF61 approved: Certified for the transfer of drinking water
3:1 safety factor @ 23°C: Ensures safe operation under specified conditions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 38 mm ID Clear, 3 m
- Saint-Gobain Thermoplastic Elastomer 19 mm ID Clear, 3 m
- RS PRO Polyvinyl Chloride 38 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 19 mm ID Clear, 100 m
- RS PRO Polyvinyl Chloride 19 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 63.5 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 25.4 mm ID Clear, 30 m
- RS PRO Polyvinyl Chloride 8 mm ID Clear, 100 m


