RS PRO PVC, Flexible Tubing, 63.5 mm ID, 71.9 mm OD, Clear, 10 m

Subtotal (1 unit)*

£114.39

(exc. VAT)

£137.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.39

*price indicative

RS Stock No.:
336-816
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Tubing

Inside Diameter

63.5mm

Outside Diameter

71.9mm

Series

RS PRO FDH

Material

PVC

Maximum Operating Pressure

5 bar

Application

Food Processing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Colour

Clear

Length

10m

Standards/Approvals

EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant

Reinforced

Yes

Bend Radius

284mm

COO (Country of Origin):
GB

RS PRO Flexible Tube, Clear PVC, 10 m Length


This RS PRO flexible tube is designed for efficient transfer and vacuum applications, particularly in the food industry. Made from clear PVC, it offers excellent visibility and flexibility, even in colder conditions. The tube is lightweight, making it easy to handle and install, while its robust construction ensures durability and resistance to chemicals and abrasion.

Features and Benefits


EN No 10/2011 Compliant: Suitable for food contact applications, ensuring safety and compliance

Lightweight: Facilitates easy handling and installation

Transparent: Allows for easy visibility of contents

Flexible in Cold Conditions: Maintains flexibility even at temperatures as low as -40 °C

Chemical and Abrasion Resistance: Provides durability and longevity in various environments

NSF51 + NSF61 Approved: Safe for the transfer of drinking water

RoHS 3 Compliant: Meets environmental and safety standards

Applications


Food industry

Transfer and vacuum applications

Drinking water systems

Additional Information


Key Standards: EN No 10/2011, NSF51, NSF61, RoHS 3 compliant

Material: Inner and outer material made of PVC

Reinforced: Yes, for added strength and durability

Bend Radius: 284 mm for flexibility in installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy