RS PRO PVC, Flexible Tube, 25.4mm ID, 32mm OD, Clear, 10m

Subtotal (1 unit)*

£37.82

(exc. VAT)

£45.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.82

*price indicative

RS Stock No.:
336-805
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

25.4mm

Outer Diameter

32mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

8bar

Suitable Applications

Food Processing

Standards Met

EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Colour

Clear

Length

10m

Inner Material

PVC

Reinforced

Yes

Outer Material

PVC

Food Grade

Yes

Bend Radius

114mm

Flexible

Yes

COO (Country of Origin):
GB

RS PRO Flexible Tube, Clear PVC, 10 m Length


This RS PRO flexible tube is designed for efficient transfer and vacuum applications, particularly in the food industry. Made from clear PVC, it offers excellent visibility and flexibility, even in colder conditions. Its lightweight construction ensures easy handling, making it ideal for a variety of industrial uses.

Features and Benefits


EN No 10/2011 Compliant: Suitable for food contact applications, ensuring safety and compliance
Lightweight: Easy to handle and install, reducing labour effort
Transparent: Allows for easy visibility of contents, aiding in monitoring and maintenance
Flexible: Remains pliable even in colder temperatures, ensuring reliable performance
Chemical and Abrasion Resistance: Offers durability and longevity in demanding environments
NSF51 + NSF61 Approved: Certified for the transfer of drinking water, ensuring safety and quality
RoHS 3 Compliant: Meets environmental and safety standards

Applications


Food Industry
Beverage Transfer
Chemical Processing
Water Transfer

Additional Information


Key Standards: Complies with EN No 10/2011, NSF51, NSF61, and RoHS 3
Material: Constructed from durable PVC for enhanced performance
Reinforced: Designed for strength and reliability in various applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links