RS PRO PVC, Flexible Tube, 25.4mm ID, 32mm OD, Clear, 30m
- RS Stock No.:
- 336-806
- Brand:
- RS PRO
Subtotal (1 unit)*
£113.46
(exc. VAT)
£136.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.46 |
*price indicative
- RS Stock No.:
- 336-806
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 25.4mm | |
| Outer Diameter | 32mm | |
| Material | PVC | |
| Hose Pipe Action | Transfer, Vacuum | |
| Maximum Working Pressure | 8bar | |
| Suitable Applications | Food Processing | |
| Standards Met | EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Colour | Clear | |
| Length | 30m | |
| Inner Material | PVC | |
| Reinforced | Yes | |
| Outer Material | PVC | |
| Food Grade | Yes | |
| Flexible | Yes | |
| Bend Radius | 114mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 25.4mm | ||
Outer Diameter 32mm | ||
Material PVC | ||
Hose Pipe Action Transfer, Vacuum | ||
Maximum Working Pressure 8bar | ||
Suitable Applications Food Processing | ||
Standards Met EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Colour Clear | ||
Length 30m | ||
Inner Material PVC | ||
Reinforced Yes | ||
Outer Material PVC | ||
Food Grade Yes | ||
Flexible Yes | ||
Bend Radius 114mm | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Clear, 30 m, PVC
This RS PRO Flexible Tube is designed for efficient transfer and vacuum applications, particularly in the food industry. Made from durable PVC, it offers excellent chemical and abrasion resistance, making it ideal for a variety of industrial uses. Its clear design allows for easy visibility, ensuring safe and effective operation.
Features and Benefits
EN No 10/2011 Compliant: Suitable for food contact applications, ensuring safety and compliance.
Lightweight: Easy handling and installation, reducing labour time and effort.
Transparent: Allows for easy visibility of contents, enhancing operational safety.
Remains flexible: Performs well even in colder conditions, maintaining functionality.
Excellent chemical and abrasion resistance: Durable and long-lasting, suitable for harsh environments.
NSF51 + NSF61 approved: Safe for the transfer of drinking water, ensuring quality and compliance.
RoHS 3 compliant: Environmentally friendly, meeting current safety standards.
Lightweight: Easy handling and installation, reducing labour time and effort.
Transparent: Allows for easy visibility of contents, enhancing operational safety.
Remains flexible: Performs well even in colder conditions, maintaining functionality.
Excellent chemical and abrasion resistance: Durable and long-lasting, suitable for harsh environments.
NSF51 + NSF61 approved: Safe for the transfer of drinking water, ensuring quality and compliance.
RoHS 3 compliant: Environmentally friendly, meeting current safety standards.
Applications
Food industry
Beverage transfer
Chemical processing
Water treatment
Beverage transfer
Chemical processing
Water treatment
Additional Information
Key standards: Complies with EN No 10/2011, NSF51, NSF61, and RoHS 3, ensuring high safety and quality standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.