RS PRO Polyvinyl Chloride, Flexible Tubing, 32 mm ID, 40 mm OD, Clear, 25 m
- RS Stock No.:
- 336-833
- Brand:
- RS PRO
Subtotal (1 unit)*
£168.09
(exc. VAT)
£201.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 34 unit(s) shipping from 10 November 2026
- Plus 40 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.09 |
*price indicative
- RS Stock No.:
- 336-833
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 32mm | |
| Outside Diameter | 40mm | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 8 bar | |
| Application | Floods, Industrial, Liquid, Pharmaceutical, Pneumatic Tool, Scientific | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Clear | |
| Length | 25m | |
| Standards/Approvals | BS EN ISO 6224, EU 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | |
| Bend Radius | 175mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 32mm | ||
Outside Diameter 40mm | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 8 bar | ||
Application Floods, Industrial, Liquid, Pharmaceutical, Pneumatic Tool, Scientific | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Colour Clear | ||
Length 25m | ||
Standards/Approvals BS EN ISO 6224, EU 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | ||
Bend Radius 175mm | ||
Reinforced Yes | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Clear PVC, 25 m Length
This RS PRO Flexible Tube is designed for efficient transfer applications across various industries. With its clear PVC construction, it offers excellent visibility and is ideal for situations where budget is a consideration. Its primary benefit is its versatility, making it suitable for a wide range of substances including food, water, chemicals, and gases.
Features and Benefits
Glass clear clarity: Provides excellent visibility for monitoring flow
Excellent resistance to abrasion: Ensures durability and longevity
Cadmium and silicone-free: Reduces the taint of drinking water
EU No.10/2011 compliant: Suitable for food contact applications
RoHS 3 compliant: Meets environmental and safety standards
Highly resistant to acids and alkalis: Suitable for diverse chemical applications
Service temperature range: Operates effectively from -15°C to +60°C
High tensile polyester fibres: Provides balanced pressure resistance
BS EN ISO 6224 compliant: Ensures quality and reliability
NSF51 + NSF61 approved: Safe for drinking water transfer
Applications
General Industrial
Food/Liquid Substance
Pharmaceutical
Scientific
Pneumatic Tool
Additional Information
Manufactured from a special low toxic, odourless PVC formulation
3:1 safety factor at 23°C
Bend radius of 175 mm
Maximum working pressure of 8 bar
Inner diameter of 32 mm and outer diameter of 40 mm
Reinforced for added strength and flexibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 3 mm ID Clear, 25 m
- RS PRO Polyvinyl Chloride 3 mm ID Clear, 25 m
- RS PRO Polyvinyl Chloride 32 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 32 mm ID Clear, 30 m
- TRICOFLEX SPIRABEL SNT-S Polyvinyl Chloride Polyvinyl Chloride 40 mm ID Clear, 25 m
- RS PRO Polyvinyl Chloride 32 mm ID Blue, 5 m
- RS PRO Polyvinyl Chloride 32 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 32 mm ID Blue, 30 m


