RS PRO PVC, Flexible Tubing, 51.6 mm ID, 59.8 mm OD, Clear, 10 m
- RS Stock No.:
- 336-814
- Brand:
- RS PRO
Subtotal (1 unit)*
£88.96
(exc. VAT)
£106.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.96 |
*price indicative
- RS Stock No.:
- 336-814
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 51.6mm | |
| Outside Diameter | 59.8mm | |
| Series | RS PRO FDH | |
| Material | PVC | |
| Maximum Operating Pressure | 6 bar | |
| Application | Food Processing | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -10°C | |
| Colour | Clear | |
| Length | 10m | |
| Standards/Approvals | EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | |
| Reinforced | Yes | |
| Bend Radius | 230mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 51.6mm | ||
Outside Diameter 59.8mm | ||
Series RS PRO FDH | ||
Material PVC | ||
Maximum Operating Pressure 6 bar | ||
Application Food Processing | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -10°C | ||
Colour Clear | ||
Length 10m | ||
Standards/Approvals EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | ||
Reinforced Yes | ||
Bend Radius 230mm | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Clear, 10 m, PVC
This RS PRO flexible tube is designed for efficient transfer and vacuum applications, particularly within the food industry. Made from durable PVC, it offers excellent chemical and abrasion resistance while maintaining flexibility across a wide temperature range. Its clear design allows for easy visibility of the contents, ensuring safe and efficient operation.
Features and Benefits
EN No 10/2011 Compliant: Suitable for food contact applications, ensuring safety and compliance.
Lightweight: Easy handling and installation, reducing labour costs and effort.
Transparent: Allows for easy visibility of contents, enhancing operational safety.
Remains flexible: Performs well even in colder conditions, maintaining functionality.
Excellent chemical and abrasion resistance: Durable and long-lasting, reducing replacement frequency.
NSF51 + NSF61 approved: Safe for the transfer of drinking water, ensuring quality and compliance.
RoHS 3 compliant: Meets environmental and safety standards, ensuring responsible use.
Applications
Food industry
Drinking water transfer
Chemical processing
Additional Information
Bend Radius: 230 mm, allowing for flexibility in tight spaces
Maximum Working Pressure: 6 bar, suitable for various industrial applications
Temperature Range: -40 °C to 80 °C, ensuring performance in diverse environments
Reinforced: Yes, providing additional strength and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 51.6 mm ID Clear, 30 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Blue, 30 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 38 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 19 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 63.5 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 32 mm ID Clear, 10 m


