RS PRO PVC, Flexible Tubing, 38 mm ID, 45.4 mm OD, Clear, 10 m
- RS Stock No.:
- 336-812
- Brand:
- RS PRO
Subtotal (1 unit)*
£205.52
(exc. VAT)
£246.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.52 |
*price indicative
- RS Stock No.:
- 336-812
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 38mm | |
| Outside Diameter | 45.4mm | |
| Material | PVC | |
| Series | RS PRO FDH | |
| Maximum Operating Pressure | 6.5 bar | |
| Application | Food Processing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Colour | Clear | |
| Length | 10m | |
| Standards/Approvals | EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | |
| Bend Radius | 171mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 38mm | ||
Outside Diameter 45.4mm | ||
Material PVC | ||
Series RS PRO FDH | ||
Maximum Operating Pressure 6.5 bar | ||
Application Food Processing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Colour Clear | ||
Length 10m | ||
Standards/Approvals EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | ||
Bend Radius 171mm | ||
Reinforced Yes | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, PVC, Clear, 10 m
This RS PRO Flexible Tube is designed for efficient transfer and vacuum applications, particularly in the food industry. Made from durable PVC, it offers excellent chemical and abrasion resistance, ensuring longevity and reliability in various environments. Its clear design allows for easy visibility, making it ideal for monitoring fluid flow.
Features and Benefits
EN No 10/2011 Compliant: Suitable for food contact applications, ensuring safety and compliance.
Lightweight: Easy handling and installation, reducing labour time and effort.
Transparent: Allows for easy visibility of contents, aiding in monitoring and maintenance.
Flexible in Cold Conditions: Maintains flexibility even at temperatures as low as -40 °C, ensuring performance in diverse environments.
Chemical and Abrasion Resistance: Provides durability and longevity, reducing the need for frequent replacements.
NSF51 + NSF61 Approved: Safe for the transfer of drinking water, meeting stringent safety standards.
RoHS 3 Compliant: Environmentally friendly, adhering to the latest regulations.
Applications
Food Industry
Beverage Transfer
Water Treatment
Chemical Processing
Additional Information
Key Standards: Complies with EN No 10/2011, NSF51, NSF61, and RoHS 3, ensuring high safety and environmental standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 38 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 38 mm ID Clear, 3 m
- RS PRO Polyvinyl Chloride 38 mm ID Blue, 30 m
- RS PRO Polyvinyl Chloride 38 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 19 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 25.4 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 63.5 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 76 mm ID Clear, 10 m


