RS PRO Polyvinyl Chloride, Flexible Tubing, 38 mm ID, 47 mm OD, Blue, 30 m
- RS Stock No.:
- 336-799
- Brand:
- RS PRO
Subtotal (1 unit)*
£411.34
(exc. VAT)
£493.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £411.34 |
*price indicative
- RS Stock No.:
- 336-799
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 38mm | |
| Outside Diameter | 47mm | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 8 bar | |
| Application | Fuel & Oil | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Colour | Blue | |
| Standards/Approvals | RoHS 3 Compliant | |
| Length | 30m | |
| Bend Radius | 171mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 38mm | ||
Outside Diameter 47mm | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 8 bar | ||
Application Fuel & Oil | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Colour Blue | ||
Standards/Approvals RoHS 3 Compliant | ||
Length 30m | ||
Bend Radius 171mm | ||
Reinforced Yes | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Blue, 30 m, PVC
This RS PRO Flexible Tube is designed for efficient transfer and vacuum applications. With a robust PVC construction, it is ideal for transporting fuels and oils, offering durability and flexibility even in challenging environments. Its smooth bore ensures minimal frictional loss, making it a reliable choice for various industrial needs.
Features and Benefits
Resistant to a wide range of fuels and oils: Ensures compatibility with various substances, enhancing versatility
Tough, flexible and durable even under very cold working conditions: Maintains performance and integrity in low temperatures
Constructed for higher vacuums and pressures: Suitable for demanding applications, providing reliability
Minimum frictional loss is achieved by the smooth bore: Enhances efficiency and flow rate
RoHS 3 compliant: Meets key safety and environmental standards
Applications
Transportation of fuel and oil
Industrial vacuum systems
Additional Information
Standards Met: RoHS 3 Compliant
Colour: Blue
Length: 30 m
Material: PVC
Reinforced: Yes
Maximum Working Pressure: 8 bar
Bend Radius: 171 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 38 mm ID Green, 30 m
- RS PRO Polyvinyl Chloride 25.4 mm ID Blue, 30 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Blue, 30 m
- RS PRO Polyvinyl Chloride 32 mm ID Blue, 30 m
- RS PRO Polyvinyl Chloride 38 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 38 mm ID Clear, 3 m
- RS PRO Polyvinyl Chloride 32 mm ID Blue, 5 m
- RS PRO Polyvinyl Chloride 102 mm ID Blue, 5 m


